Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750342178

DigiKey Part Number
1297-1145-2-ND - Tape & Reel (TR)
1297-1145-1-ND - Cut Tape (CT)
1297-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750342178
Description
XFMR FLYBACK DC/DC CONV 50UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
FlyBuck™
Chipset Manufacturer
Texas Instruments
Voltage - Primary
17 ~ 32V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
50µH @ 10kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.280" (7.11mm)
Footprint
0.610" L x 0.670" W (15.49mm x 17.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1085,88200 Kč858,82 Kč
2582,44640 Kč2 061,16 Kč
5079,91420 Kč3 995,71 Kč
10077,44690 Kč7 744,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47572,13234 Kč34 262,86 Kč
95069,86963 Kč66 376,15 Kč
1 42568,57519 Kč97 719,65 Kč
2 37566,97389 Kč159 062,99 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč