
750341657 | |
|---|---|
DigiKey Part Number | 1297-1042-ND |
Manufacturer | |
Manufacturer Product Number | 750341657 |
Description | XFMR LED DR AC/DC CONV 720UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | UCC28710 | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 720µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.615" L x 0.555" W (15.62mm x 14.10mm) | |
Height - Seated (Max) | 0.399" (10.13mm) | |
Footprint | 0.615" L x 0.555" W (15.62mm x 14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 25 | 94,32320 Kč | 2 358,08 Kč |
| 50 | 91,41680 Kč | 4 570,84 Kč |
| 100 | 88,58640 Kč | 8 858,64 Kč |
| 300 | 84,25237 Kč | 25 275,71 Kč |
| 500 | 82,29956 Kč | 41 149,78 Kč |
| 1 000 | 79,71303 Kč | 79 713,03 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


