New at DigiKey
75031xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319831

DigiKey Part Number
732-750319831TR-ND - Tape & Reel (TR)
732-750319831CT-ND - Cut Tape (CT)
732-750319831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319831
Description
AUXILIARY GATE DRIVE TRANSFORMER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
-
Intended Chipset
UCC25800
Chipset Manufacturer
Texas Instruments
Voltage - Primary
15V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
56µH @ 10kHz
Frequency
500kHz
Operating Temperature
-40°C ~ 130°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,24000 Kč86,24 Kč
1078,73700 Kč787,37 Kč
5071,23860 Kč3 561,93 Kč
10063,73980 Kč6 373,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25057,36584 Kč14 341,46 Kč
50050,61690 Kč25 308,45 Kč
1 25046,86750 Kč58 584,38 Kč
Manufacturers Standard Package
Unit Price without VAT:86,24000 Kč
Unit Price with VAT:104,35040 Kč