


HVMA03F4A-LP8S | |
|---|---|
DigiKey Part Number | 118-HVMA03F4A-LP8STR-ND - Tape & Reel (TR) 118-HVMA03F4A-LP8SCT-ND - Cut Tape (CT) 118-HVMA03F4A-LP8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVMA03F4A-LP8S |
Description | TRANSF GATE DRIVE 2W 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2750V Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 10 ~ 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2750V | |
Inductance @ Frequency | 4µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.394" W (12.80mm x 10.01mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 87,58300 Kč | 875,83 Kč |
| 25 | 84,07600 Kč | 2 101,90 Kč |
| 50 | 81,49320 Kč | 4 074,66 Kč |
| 100 | 78,97560 Kč | 7 897,56 Kč |
| 250 | 75,74820 Kč | 18 937,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 72,76927 Kč | 43 661,56 Kč |
| 1 200 | 70,48311 Kč | 84 579,73 Kč |
| 1 800 | 69,17511 Kč | 124 515,20 Kč |
| 3 000 | 67,55771 Kč | 202 673,13 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


