New at DigiKey
750318737
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750318737

DigiKey Part Number
732-750318737TR-ND - Tape & Reel (TR)
732-750318737CT-ND - Cut Tape (CT)
732-750318737DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318737
Description
FLYBACK TRANSFORMER EPX6 SMT; UI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 350kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM5181
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4.5 ~ 12V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
44µH
Frequency
350kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.339" L x 0.325" W (8.60mm x 8.26mm)
Height - Seated (Max)
0.380" (9.65mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,57000 Kč54,57 Kč
1049,78400 Kč497,84 Kč
5044,99280 Kč2 249,64 Kč
10040,20190 Kč4 020,19 Kč
20036,33170 Kč7 266,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40029,68275 Kč11 873,10 Kč
Manufacturers Standard Package
Unit Price without VAT:54,57000 Kč
Unit Price with VAT:66,02970 Kč