

750318208 | |
---|---|
DigiKey Part Number | 732-750318208TR-ND - Tape & Reel (TR) 732-750318208CT-ND - Cut Tape (CT) 732-750318208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318208 |
Description | XFMR FLYBACK DC/DC CONV 27UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5180 | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 27µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 179,55000 Kč | 179,55 Kč |
10 | 169,88900 Kč | 1 698,89 Kč |
50 | 157,66220 Kč | 7 883,11 Kč |
100 | 144,12280 Kč | 14 412,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 123,71188 Kč | 30 927,97 Kč |
500 | 117,71282 Kč | 58 856,41 Kč |
1 250 | 109,70778 Kč | 137 134,73 Kč |
Unit Price without VAT: | 179,55000 Kč |
---|---|
Unit Price with VAT: | 217,25550 Kč |