



750318207 | |
|---|---|
DigiKey Part Number | 732-750318207TR-ND - Tape & Reel (TR) 732-750318207CT-ND - Cut Tape (CT) 732-750318207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318207 |
Description | XFMR FLYBACK DC/DC CONV 27UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5180 | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 27µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 Kč | 181,45 Kč |
| 10 | 171,68400 Kč | 1 716,84 Kč |
| 50 | 159,32740 Kč | 7 966,37 Kč |
| 100 | 145,64500 Kč | 14 564,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,01848 Kč | 31 254,62 Kč |
| 500 | 118,95608 Kč | 59 478,04 Kč |
| 1 250 | 110,86648 Kč | 138 583,10 Kč |
| Unit Price without VAT: | 181,45000 Kč |
|---|---|
| Unit Price with VAT: | 219,55450 Kč |




