New at DigiKey
Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 350 ~ 550kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750317722

DigiKey Part Number
732-750317722TR-ND - Tape & Reel (TR)
732-750317722CT-ND - Cut Tape (CT)
732-750317722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750317722
Description
PUSH-PULL TRANSFORMER 5V UI FOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 350 ~ 550kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Push-Pull Converters
Intended Chipset
SN6505A
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500V
Inductance @ Frequency
320µH @ 100kHz
Frequency
350 ~ 550kHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)
Height - Seated (Max)
0.178" (4.51mm)
Footprint
-
Style
Toroidal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
1038,10100 Kč381,01 Kč
10034,31150 Kč3 431,15 Kč
50030,73300 Kč15 366,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20024,43905 Kč29 326,86 Kč
6 00022,62875 Kč135 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč