
750317605 | |
---|---|
DigiKey Part Number | 1297-750317605TR-ND - Tape & Reel (TR) 1297-750317605CT-ND - Cut Tape (CT) 1297-750317605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317605 |
Description | XFMR FLYBACK DC/DC CONV 30UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5180 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 12 ~ 70V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 30µH @ 10kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,32000 Kč | 93,32 Kč |
10 | 84,23700 Kč | 842,37 Kč |
25 | 80,85360 Kč | 2 021,34 Kč |
50 | 78,37080 Kč | 3 918,54 Kč |
100 | 75,94830 Kč | 7 594,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 72,23773 Kč | 21 671,32 Kč |
600 | 69,97735 Kč | 41 986,41 Kč |
900 | 68,68322 Kč | 61 814,90 Kč |
1 500 | 67,08274 Kč | 100 624,11 Kč |
2 100 | 66,04677 Kč | 138 698,22 Kč |
3 000 | 64,96377 Kč | 194 891,31 Kč |
Unit Price without VAT: | 93,32000 Kč |
---|---|
Unit Price with VAT: | 112,91720 Kč |