750317464
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750317463

DigiKey Part Number
1297-750317463-ND
Manufacturer
Manufacturer Product Number
750317463
Description
XFMR FLYBACK DC/DC CONV 440UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750317463 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8316
Chipset Manufacturer
Linear Technology
Voltage - Primary
80 ~ 600V
Voltage - Auxiliary
12V @ 20mA
Voltage - Isolation
3000V
Inductance @ Frequency
440µH @ 1kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
1.240" L x 1.240" W (31.50mm x 31.50mm)
Height - Seated (Max)
0.807" (20.50mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,13000 Kč231,13 Kč
10208,33200 Kč2 083,32 Kč
36196,51917 Kč7 074,69 Kč
72190,37097 Kč13 706,71 Kč
108186,84991 Kč20 179,79 Kč
252179,67762 Kč45 278,76 Kč
468174,59085 Kč81 708,52 Kč
972168,75300 Kč164 027,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,13000 Kč
Unit Price with VAT:279,66730 Kč