
750317236 | |
|---|---|
DigiKey Part Number | 732-13179-2-ND - Tape & Reel (TR) 732-13179-1-ND - Cut Tape (CT) 732-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317236 |
Description | XFMR FLYBACK DC/DC CONV 84UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 143.5kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17690 | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 18 ~ 60VDC | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 84µH @ 100kHz | |
Frequency | 143.5kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.374" W (9.78mm x 9.50mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.324" L x 0.360" W (8.23mm x 9.14mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 100 | 44,30580 Kč | 4 430,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,29517 Kč | 12 088,55 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |








