
MAX17606AZT+T | |
|---|---|
DigiKey Part Number | MAX17606AZT+TTR-ND - Tape & Reel (TR) MAX17606AZT+TCT-ND - Cut Tape (CT) MAX17606AZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17606AZT+T |
Description | IC SECONDARY SIDE CTRLR 6-TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX17606AZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 320 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 41,66000 Kč | 1 041,50 Kč |
| 100 | 37,41630 Kč | 3 741,63 Kč |
| 250 | 35,39088 Kč | 8 847,72 Kč |
| 500 | 34,69710 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,10527 Kč | 80 263,17 Kč |
| 5 000 | 31,46617 Kč | 157 330,85 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |







