Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316818

DigiKey Part Number
732-750316818TR-ND - Tape & Reel (TR)
732-750316818CT-ND - Cut Tape (CT)
732-750316818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316818
Description
XFMR FWD P-P DC/DC CONV 86UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316818 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505B
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
86µH @ 100kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.364" L x 0.327" W (9.25mm x 8.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Footprint
0.496" L x 0.327" W (12.60mm x 8.30mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1074,14400 Kč741,44 Kč
5067,94960 Kč3 397,48 Kč
10061,79710 Kč6 179,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90055,60293 Kč50 042,64 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč