


750316030 | |
|---|---|
DigiKey Part Number | 1297-1218-2-ND - Tape & Reel (TR) 1297-1218-1-ND - Cut Tape (CT) 1297-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316030 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 4.5 ~ 5.5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3125Vrms | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.327" L x 0.364" W (8.30mm x 9.25mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 62,28700 Kč | 622,87 Kč |
| 25 | 59,79880 Kč | 1 494,97 Kč |
| 50 | 57,97180 Kč | 2 898,59 Kč |
| 100 | 56,19090 Kč | 5 619,09 Kč |
| 250 | 53,90484 Kč | 13 476,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 50,84183 Kč | 45 757,65 Kč |
| 1 800 | 49,24694 Kč | 88 644,49 Kč |
| 2 700 | 48,33454 Kč | 130 503,26 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |











