


750315371 | |
|---|---|
DigiKey Part Number | 1297-1178-2-ND - Tape & Reel (TR) 1297-1178-1-ND - Cut Tape (CT) 1297-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315371 |
Description | XFMR FWD P-P DC/DC CONV 72UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 4.5 ~ 5.5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 72µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.327" L x 0.364" W (8.30mm x 9.25mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Footprint | 0.327" L x 0.496" W (8.30mm x 12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 25 | 71,29240 Kč | 1 782,31 Kč |
| 50 | 69,10860 Kč | 3 455,43 Kč |
| 100 | 66,97940 Kč | 6 697,94 Kč |
| 250 | 64,24968 Kč | 16 062,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 60,59207 Kč | 54 532,86 Kč |
| 1 800 | 58,68824 Kč | 105 638,83 Kč |
| 2 700 | 57,59884 Kč | 155 516,87 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |









