MID-FLYLT-Series_SurfaceMount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315125

DigiKey Part Number
1297-1195-2-ND - Tape & Reel (TR)
1297-1195-1-ND - Cut Tape (CT)
1297-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315125
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8304
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
150 ~ 300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.500" (12.70mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
1082,07400 Kč820,74 Kč
2578,77760 Kč1 969,44 Kč
5076,36100 Kč3 818,05 Kč
10074,00130 Kč7 400,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20071,70470 Kč14 340,94 Kč
40069,46763 Kč27 787,05 Kč
60068,18727 Kč40 912,36 Kč
1 00066,60304 Kč66 603,04 Kč
1 40065,57691 Kč91 807,67 Kč
2 00064,50446 Kč129 008,92 Kč
Manufacturers Standard Package
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč