Diode 45 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1045D1-13

DigiKey Part Number
SBR1045D1-13DITR-ND - Tape & Reel (TR)
SBR1045D1-13DICT-ND - Cut Tape (CT)
SBR1045D1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1045D1-13
Description
DIODE SBR 45V 10A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Series
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252 (DPAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1022,93000 Kč229,30 Kč
10015,31170 Kč1 531,17 Kč
50012,03942 Kč6 019,71 Kč
1 00010,98657 Kč10 986,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,37771 Kč23 444,28 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč