Similar

750314783 | |
|---|---|
DigiKey Part Number | 1297-1227-2-ND - Tape & Reel (TR) 1297-1227-1-ND - Cut Tape (CT) 1297-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314783 |
Description | XFMR POE DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 3000Vrms | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 99,72000 Kč | 997,20 Kč |
| 25 | 95,70040 Kč | 2 392,51 Kč |
| 50 | 92,74820 Kč | 4 637,41 Kč |
| 100 | 89,87770 Kč | 8 987,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 87,08185 Kč | 17 416,37 Kč |
| 400 | 84,35948 Kč | 33 743,79 Kč |
| 600 | 82,80107 Kč | 49 680,64 Kč |
| 1 000 | 80,87296 Kč | 80 872,96 Kč |
| 1 400 | 79,62531 Kč | 111 475,43 Kč |
| 2 000 | 78,32044 Kč | 156 640,88 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |


