
PDC023-EP13A05S | |
|---|---|
DigiKey Part Number | 118-PDC023-EP13A05STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDC023-EP13A05S |
Description | XFMR POE DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC023-EP13A05S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 37µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.531" L x 0.524" W (13.50mm x 13.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 67,69588 Kč | 365 557,75 Kč |
| Unit Price without VAT: | 67,69588 Kč |
|---|---|
| Unit Price with VAT: | 81,91201 Kč |

