
750313739 | |
|---|---|
DigiKey Part Number | 1297-1215-ND |
Manufacturer | |
Manufacturer Product Number | 750313739 |
Description | XFMR FLYBACK TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer Isolation 115kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750313739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | UCC28910 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | - | |
Frequency | 115kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 122,98500 Kč | 1 229,85 Kč |
| 25 | 118,01720 Kč | 2 950,43 Kč |
| 70 | 112,63029 Kč | 7 884,12 Kč |
| 140 | 109,12207 Kč | 15 277,09 Kč |
| 280 | 105,70768 Kč | 29 598,15 Kč |
| 560 | 102,38588 Kč | 57 336,09 Kč |
| 1 050 | 99,45272 Kč | 104 425,36 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |





