
750313710 | |
|---|---|
DigiKey Part Number | 1297-750313710TR-ND - Tape & Reel (TR) 1297-750313710CT-ND - Cut Tape (CT) 1297-750313710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313710 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 250 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500V | |
Inductance @ Frequency | 475µH @ 10kHz | |
Frequency | 250 ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | - | |
Style | Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 41,84700 Kč | 418,47 Kč |
| 25 | 33,99160 Kč | 849,79 Kč |
| 50 | 33,12420 Kč | 1 656,21 Kč |
| 100 | 32,25280 Kč | 3 225,28 Kč |
| 250 | 31,38048 Kč | 7 845,12 Kč |
| 500 | 31,11906 Kč | 15 559,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 30,38918 Kč | 36 467,02 Kč |
| 2 400 | 29,44158 Kč | 70 659,79 Kč |
| 3 600 | 28,89908 Kč | 104 036,69 Kč |
| 6 000 | 28,22777 Kč | 169 366,62 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |







