



750313638 | |
|---|---|
DigiKey Part Number | 1297-1105-2-ND - Tape & Reel (TR) 1297-1105-1-ND - Cut Tape (CT) 1297-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313638 |
Description | XFMR FWD P-P DC/DC CONV 340UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313638 Models |
Category | Chipset Manufacturer Texas Instruments |
Manufacturer Würth Elektronik | Voltage - Isolation 5000Vrms |
Series | Inductance @ Frequency 340µH @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.305" (7.75mm) |
Intended Chipset SN6501 | Footprint 0.360" L x 0.500" W (9.14mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 79,68480 Kč | 1 992,12 Kč |
| 50 | 77,24040 Kč | 3 862,02 Kč |
| 100 | 74,85460 Kč | 7 485,46 Kč |
| 250 | 71,79880 Kč | 17 949,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,55684 Kč | 34 778,42 Kč |
| 1 000 | 67,37515 Kč | 67 375,15 Kč |
| 1 500 | 66,12681 Kč | 99 190,22 Kč |
| 2 500 | 64,58331 Kč | 161 458,27 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |








