


750312750 | |
|---|---|
DigiKey Part Number | 1297-1156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750312750 |
Description | XFMR ISOL BUCK DC/DC CON 23UH SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5017 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 20 ~ 100V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 23µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Footprint | 0.260" L x 0.325" W (6.60mm x 8.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 59,26883 Kč | 94 830,13 Kč |
| Unit Price without VAT: | 59,26883 Kč |
|---|---|
| Unit Price with VAT: | 71,71528 Kč |



