
750312558 | |
|---|---|
DigiKey Part Number | 1297-1020-2-ND - Tape & Reel (TR) 1297-1020-1-ND - Cut Tape (CT) 1297-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312558 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312558 Models |
Category | Voltage - Primary 36 ~ 72V |
Manufacturer Würth Elektronik | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 300µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 70kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.420" (10.69mm) |
Intended Chipset LT8300 | Footprint 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 70,38520 Kč | 1 759,63 Kč |
| 50 | 68,22680 Kč | 3 411,34 Kč |
| 100 | 66,12690 Kč | 6 612,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 62,90860 Kč | 18 872,58 Kč |
| 600 | 60,94600 Kč | 36 567,60 Kč |
| 900 | 59,82213 Kč | 53 839,92 Kč |
| 1 500 | 58,43225 Kč | 87 648,38 Kč |
| 2 100 | 57,53202 Kč | 120 817,24 Kč |
| 3 000 | 56,59122 Kč | 169 773,66 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |



