


LT8300HS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8300HS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8300HS5#TRPBFCT-ND - Cut Tape (CT) 505-LT8300HS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8300HS5#TRPBF |
Description | IC REG FLYBACK 260MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8300HS5#TRPBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 7.5kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 145,74374 Kč | 364 359,35 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |










