
750312558 | |
|---|---|
DigiKey Part Number | 1297-1020-2-ND - Tape & Reel (TR) 1297-1020-1-ND - Cut Tape (CT) 1297-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312558 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,82000 Kč | 75,82 Kč |
| 10 | 68,61400 Kč | 686,14 Kč |
| 25 | 65,86440 Kč | 1 646,61 Kč |
| 50 | 63,85220 Kč | 3 192,61 Kč |
| 100 | 61,88590 Kč | 6 188,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 58,87253 Kč | 17 661,76 Kč |
| 600 | 57,03602 Kč | 34 221,61 Kč |
| 900 | 55,98456 Kč | 50 386,10 Kč |
| 1 500 | 54,68361 Kč | 82 025,42 Kč |
| 2 100 | 53,84119 Kč | 113 066,50 Kč |
| 3 000 | 52,96083 Kč | 158 882,49 Kč |
| Unit Price without VAT: | 75,82000 Kč |
|---|---|
| Unit Price with VAT: | 91,74220 Kč |



