
750312367 | |
|---|---|
DigiKey Part Number | 1297-1017-2-ND - Tape & Reel (TR) 1297-1017-1-ND - Cut Tape (CT) 1297-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312367 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312367 Models |
Category | Voltage - Primary 22 ~ 72V |
Manufacturer Würth Elektronik | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 300µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.342" (8.69mm) |
Intended Chipset LT8300 | Footprint 0.400" L x 0.526" W (10.16mm x 13.36mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 70,38520 Kč | 1 759,63 Kč |
| 50 | 68,22680 Kč | 3 411,34 Kč |
| 100 | 66,12690 Kč | 6 612,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 62,08740 Kč | 24 834,96 Kč |
| 800 | 60,14668 Kč | 48 117,34 Kč |
| 1 200 | 59,03570 Kč | 70 842,84 Kč |
| 2 000 | 57,66188 Kč | 115 323,76 Kč |
| 2 800 | 56,77207 Kč | 158 961,80 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


