
750312365 | |
|---|---|
DigiKey Part Number | 1297-1015-2-ND - Tape & Reel (TR) 1297-1015-1-ND - Cut Tape (CT) 1297-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312365 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.342" (8.69mm) | |
Footprint | 0.400" L x 0.526" W (10.16mm x 13.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 70,38520 Kč | 1 759,63 Kč |
| 50 | 68,22680 Kč | 3 411,34 Kč |
| 100 | 66,12690 Kč | 6 612,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 62,08740 Kč | 24 834,96 Kč |
| 800 | 60,14668 Kč | 48 117,34 Kč |
| 1 200 | 59,03570 Kč | 70 842,84 Kč |
| 2 000 | 57,66188 Kč | 115 323,76 Kč |
| 2 800 | 56,77207 Kč | 158 961,80 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


