
750312365 | |
|---|---|
DigiKey Part Number | 1297-1015-2-ND - Tape & Reel (TR) 1297-1015-1-ND - Cut Tape (CT) 1297-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312365 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312365 Models |
Category | Voltage - Primary 30 ~ 72V |
Manufacturer Würth Elektronik | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 300µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.342" (8.69mm) |
Intended Chipset LT8300 | Footprint 0.400" L x 0.526" W (10.16mm x 13.36mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 72,80700 Kč | 728,07 Kč |
| 25 | 69,90760 Kč | 1 747,69 Kč |
| 50 | 67,76360 Kč | 3 388,18 Kč |
| 100 | 65,67810 Kč | 6 567,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 61,66608 Kč | 24 666,43 Kč |
| 800 | 59,73850 Kč | 47 790,80 Kč |
| 1 200 | 58,63507 Kč | 70 362,08 Kč |
| 2 000 | 57,27056 Kč | 114 541,12 Kč |
| 2 800 | 56,38679 Kč | 157 883,01 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |


