
750311715 | |
|---|---|
DigiKey Part Number | 1297-1008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750311715 |
Description | XFMR FLYBACK DC/DC CONV 280UH SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 60 ~ 600V | |
Voltage - Auxiliary | 8V | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | 280µH @ 10kHz, 2.8µH @ 10kHz, 224µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,63284 Kč | 101 632,84 Kč |
| Unit Price without VAT: | 101,63284 Kč |
|---|---|
| Unit Price with VAT: | 122,97574 Kč |


