
750311661 | |
|---|---|
DigiKey Part Number | 1297-1006-2-ND - Tape & Reel (TR) 1297-1006-1-ND - Cut Tape (CT) 1297-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311661 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3512 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 150µH @ 100kHz | |
Frequency | 190kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,23000 Kč | 141,23 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 122,36360 Kč | 3 059,09 Kč |
| 50 | 118,57680 Kč | 5 928,84 Kč |
| 100 | 114,88370 Kč | 11 488,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 109,23530 Kč | 32 770,59 Kč |
| 600 | 105,79662 Kč | 63 477,97 Kč |
| 900 | 103,82944 Kč | 93 446,50 Kč |
| 1 500 | 101,39683 Kč | 152 095,24 Kč |
| Unit Price without VAT: | 141,23000 Kč |
|---|---|
| Unit Price with VAT: | 170,88830 Kč |


