Direct
Direct
Direct



LT3512MPMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3512MPMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3512MPMS#TRPBF |
Description | IC REG FLYBACK 420MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 420mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT3512MPMS#TRPBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 40kHz ~ 650kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3512EMS#TRPBF | Analog Devices Inc. | 0 | LT3512EMS#TRPBF-ND | 124,89525 Kč | Direct |
| LT3512HMS#TRPBF | Analog Devices Inc. | 0 | LT3512HMS#TRPBF-ND | 152,21512 Kč | Direct |
| LT3512IMS#TRPBF | Analog Devices Inc. | 0 | LT3512IMS#TRPBF-ND | 136,73325 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 359,28304 Kč | 898 207,60 Kč |
| Unit Price without VAT: | 359,28304 Kč |
|---|---|
| Unit Price with VAT: | 434,73248 Kč |










