
750311660 | |
|---|---|
DigiKey Part Number | 1297-1127-2-ND - Tape & Reel (TR) 1297-1127-1-ND - Cut Tape (CT) 1297-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311660 |
Description | XFMR FLYBACK DC/DC CONV 350UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 350µH @ 100kHz | |
Frequency | 190kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 77,69600 Kč | 776,96 Kč |
| 25 | 74,58440 Kč | 1 864,61 Kč |
| 50 | 72,29840 Kč | 3 614,92 Kč |
| 100 | 70,06490 Kč | 7 006,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 66,64780 Kč | 19 994,34 Kč |
| 600 | 64,56492 Kč | 38 738,95 Kč |
| 900 | 63,37267 Kč | 57 035,40 Kč |
| 1 500 | 61,89795 Kč | 92 846,93 Kč |
| 2 100 | 60,94306 Kč | 127 980,43 Kč |
| 3 000 | 59,94486 Kč | 179 834,58 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |





