750311660
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311660

DigiKey Part Number
1297-1127-2-ND - Tape & Reel (TR)
1297-1127-1-ND - Cut Tape (CT)
1297-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311660
Description
XFMR FLYBACK DC/DC CONV 350UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311660 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8300
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
5V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
350µH @ 100kHz
Frequency
190kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.415" (10.54mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,89000 Kč84,89 Kč
1076,79500 Kč767,95 Kč
2573,72000 Kč1 843,00 Kč
5071,46020 Kč3 573,01 Kč
10069,25280 Kč6 925,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30065,87527 Kč19 762,58 Kč
60063,81652 Kč38 289,91 Kč
90062,63808 Kč56 374,27 Kč
1 50061,18046 Kč91 770,69 Kč
2 10060,23664 Kč126 496,94 Kč
3 00059,25001 Kč177 750,03 Kč
Manufacturers Standard Package
Unit Price without VAT:84,89000 Kč
Unit Price with VAT:102,71690 Kč