
750311659 | |
|---|---|
DigiKey Part Number | 1297-1126-2-ND - Tape & Reel (TR) 1297-1126-1-ND - Cut Tape (CT) 1297-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311659 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 180kHz Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 750311659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 100kHz | |
Frequency | 180kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 68,87600 Kč | 688,76 Kč |
| 25 | 66,11400 Kč | 1 652,85 Kč |
| 50 | 64,09300 Kč | 3 204,65 Kč |
| 100 | 62,11860 Kč | 6 211,86 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 300 | 59,09437 Kč | 17 728,31 Kč |
| 600 | 57,25108 Kč | 34 350,65 Kč |
| 900 | 56,19554 Kč | 50 575,99 Kč |
| 1 500 | 54,88998 Kč | 82 334,97 Kč |
| 2 100 | 54,04467 Kč | 113 493,81 Kč |
| 3 000 | 53,16065 Kč | 159 481,95 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |




