
750311620 | |
|---|---|
DigiKey Part Number | 732-2911-ND |
Manufacturer | |
Manufacturer Product Number | 750311620 |
Description | XFMR LED DR AC/DC CONV 1.9MH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 53 ~ 120kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCL30000 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 30 ~ 190V | |
Voltage - Auxiliary | 19V @ 5mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.9mH @ 10kHz | |
Frequency | 53 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.435" (11.05mm) | |
Footprint | 0.910" L x 1.020" W (23.11mm x 25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,72815 Kč | 128 728,15 Kč |
| Unit Price without VAT: | 128,72815 Kč |
|---|---|
| Unit Price with VAT: | 155,76106 Kč |


