Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311607

DigiKey Part Number
732-2656-2-ND - Tape & Reel (TR)
732-2656-1-ND - Cut Tape (CT)
732-2656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311607
Description
XFMR FLYBACK DC/DC CONV 14UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
30 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
14µH @ 150kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.910" L x 1.150" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
10162,52500 Kč1 625,25 Kč
25155,90600 Kč3 897,65 Kč
50151,05960 Kč7 552,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125144,84760 Kč18 105,95 Kč
250140,29604 Kč35 074,01 Kč
375137,69200 Kč51 634,50 Kč
625134,47120 Kč84 044,50 Kč
875132,38771 Kč115 839,25 Kč
1 250130,20927 Kč162 761,59 Kč
Manufacturers Standard Package
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč