750311600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311604

DigiKey Part Number
732-2654-2-ND - Tape & Reel (TR)
732-2654-1-ND - Cut Tape (CT)
732-2654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311604
Description
XFMR FLYBACK DC/DC CONV 8UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
20 ~ 48V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
8µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.910" L x 1.150" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,51000 Kč170,51 Kč
10153,87600 Kč1 538,76 Kč
25147,61960 Kč3 690,49 Kč
50143,03480 Kč7 151,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125137,15840 Kč17 144,80 Kč
250132,85160 Kč33 212,90 Kč
375130,38707 Kč48 895,15 Kč
625127,34037 Kč79 587,73 Kč
875125,36730 Kč109 696,39 Kč
1 250123,30686 Kč154 133,58 Kč
Manufacturers Standard Package
Unit Price without VAT:170,51000 Kč
Unit Price with VAT:206,31710 Kč