
750311558 | |
|---|---|
DigiKey Part Number | 1297-1004-2-ND - Tape & Reel (TR) 1297-1004-1-ND - Cut Tape (CT) 1297-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311558 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311558 Models |
Category | Voltage - Primary 35 ~ 75V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 5V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 300µH @ 10kHz |
Part Status Active | Frequency 200 ~ 300kHz |
Type For DC/DC Converters | Operating Temperature -40°C ~ 125°C |
Applications Flyback Converters | Mounting Type Surface Mount |
Intended Chipset LT8300 | Height - Seated (Max) 0.415" (10.54mm) |
Chipset Manufacturer Linear Technology | Footprint 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 25 | 100,84080 Kč | 2 521,02 Kč |
| 50 | 97,73300 Kč | 4 886,65 Kč |
| 100 | 94,70310 Kč | 9 470,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 90,06603 Kč | 27 019,81 Kč |
| 600 | 87,24073 Kč | 52 344,44 Kč |
| 900 | 85,62424 Kč | 77 061,82 Kč |
| 1 500 | 83,62439 Kč | 125 436,59 Kč |
| 2 100 | 82,33036 Kč | 172 893,76 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |






