
750311215 | |
|---|---|
DigiKey Part Number | 732-2897-ND |
Manufacturer | |
Manufacturer Product Number | 750311215 |
Description | XFMR LED DR AC/DC CONV 870UH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750311215 Models |
Category | Chipset Manufacturer On Semiconductor |
Manufacturer Würth Elektronik | Voltage - Isolation 4500Vrms |
Series | Inductance @ Frequency 870µH @ 10kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.850" L x 0.830" W (21.59mm x 21.08mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.430" (10.92mm) |
Intended Chipset NCL30000 | Footprint 0.850" L x 0.830" W (21.59mm x 21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,61623 Kč | 118 616,23 Kč |
| Unit Price without VAT: | 118,61623 Kč |
|---|---|
| Unit Price with VAT: | 143,52564 Kč |


