
750311019 | |
|---|---|
DigiKey Part Number | 1297-1118-2-ND - Tape & Reel (TR) 1297-1118-1-ND - Cut Tape (CT) 1297-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311019 |
Description | XFMR FLYBACK DC/DC CONV 400UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 35 ~ 75V | |
Voltage - Auxiliary | 6.6V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 400µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 Kč | 100,41 Kč |
| 10 | 90,78900 Kč | 907,89 Kč |
| 25 | 87,13840 Kč | 2 178,46 Kč |
| 50 | 84,45260 Kč | 4 222,63 Kč |
| 100 | 81,84030 Kč | 8 184,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,83870 Kč | 23 351,61 Kč |
| 600 | 75,40005 Kč | 45 240,03 Kč |
| 900 | 74,00479 Kč | 66 604,31 Kč |
| 1 500 | 72,27897 Kč | 108 418,46 Kč |
| 2 100 | 71,16173 Kč | 149 439,63 Kč |
| 3 000 | 69,99378 Kč | 209 981,34 Kč |
| Unit Price without VAT: | 100,41000 Kč |
|---|---|
| Unit Price with VAT: | 121,49610 Kč |




