
750310854 | |
|---|---|
DigiKey Part Number | 732-2263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750310854 |
Description | XFMR FLYBCK DC/DC CONV 16.9UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LTC3803 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 60V | |
Voltage - Auxiliary | 9V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 16.9µH @ 10kHz | |
Frequency | 300kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,13294 Kč | 89 132,94 Kč |
| Unit Price without VAT: | 89,13294 Kč |
|---|---|
| Unit Price with VAT: | 107,85086 Kč |


