



LTC3803IS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3803IS6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3803IS6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3803IS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803IS6-5#TRMPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803IS6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 8.1V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 73,49320 Kč | 1 837,33 Kč |
| 100 | 66,64560 Kč | 6 664,56 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,25270 Kč | 31 626,35 Kč |
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 1 500 | 60,74777 Kč | 91 121,65 Kč |
| 2 500 | 59,82162 Kč | 149 554,05 Kč |
| 3 500 | 59,28065 Kč | 207 482,27 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


