


750310742 | |
|---|---|
DigiKey Part Number | 732-2438-2-ND - Tape & Reel (TR) 732-2438-1-ND - Cut Tape (CT) 732-2438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310742 |
Description | XFMR POE DC/DC CONV 38UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310742 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4276 | |
Chipset Manufacturer | - | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 12.5V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 38µH @ 100kHz | |
Frequency | 250 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 105,24200 Kč | 1 052,42 Kč |
| 25 | 100,99200 Kč | 2 524,80 Kč |
| 50 | 97,88000 Kč | 4 894,00 Kč |
| 100 | 94,84590 Kč | 9 484,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 91,89250 Kč | 18 378,50 Kč |
| 400 | 89,01735 Kč | 35 606,94 Kč |
| 600 | 87,37163 Kč | 52 422,98 Kč |
| 1 000 | 85,33587 Kč | 85 335,87 Kč |
| 1 400 | 84,01810 Kč | 117 625,34 Kč |
| 2 000 | 82,64068 Kč | 165 281,36 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |













