



LT4276BHUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT4276BHUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4276BHUFD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276BHUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,41933 Kč | 228 548,33 Kč |
| Unit Price without VAT: | 91,41933 Kč |
|---|---|
| Unit Price with VAT: | 110,61739 Kč |










