Flyback Converters For For DC/DC Converters SMPS Transformer 1000VDC Isolation 100 ~ 400kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750032050

DigiKey Part Number
732-2128-2-ND - Tape & Reel (TR)
732-2128-1-ND - Cut Tape (CT)
732-2128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750032050
Description
XFMR FLYBACK DC/DC CONV 10UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1000VDC Isolation 100 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750032050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3751, LT3750
Chipset Manufacturer
Linear Technology
Voltage - Primary
3 ~ 24V
Voltage - Auxiliary
-
Voltage - Isolation
1000VDC
Inductance @ Frequency
10µH @ 10kHz
Frequency
100 ~ 400kHz
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.695" W (18.01mm x 17.65mm)
Height - Seated (Max)
0.375" (9.53mm)
Footprint
0.709" L x 0.910" W (18.01mm x 23.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1083,57200 Kč835,72 Kč
2580,22920 Kč2 005,73 Kč
5077,76820 Kč3 888,41 Kč
10075,36600 Kč7 536,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20073,02790 Kč14 605,58 Kč
40070,75170 Kč28 300,68 Kč
60069,44808 Kč41 668,85 Kč
1 00067,83551 Kč67 835,51 Kč
1 40066,79134 Kč93 507,88 Kč
2 00065,69949 Kč131 398,98 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč