1 Port RJ45 Panel Mount, Through Hole 10/100/1000/10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7499611420

DigiKey Part Number
732-7499611420-ND
Manufacturer
Manufacturer Product Number
7499611420
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Panel Mount, Through Hole 10/100/1000/10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499611420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000/10G Base-T, AutoMDIX
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.445" (11.30mm)
LED Color
Yellow, Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1350,27000 Kč350,27 Kč
5324,12800 Kč1 620,64 Kč
10291,52100 Kč2 915,21 Kč
20269,87150 Kč5 397,43 Kč
60254,65933 Kč15 279,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,27000 Kč
Unit Price with VAT:423,82670 Kč