
74991104404 | |
|---|---|
DigiKey Part Number | 732-74991104404-ND |
Manufacturer | |
Manufacturer Product Number | 74991104404 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 74991104404 Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Würth Elektronik | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJG16459BDNL | Taoglas Limited | 1 810 | 931-TMJG16459BDNL-ND | 171,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 50 | 156,45600 Kč | 7 822,80 Kč |
| 100 | 144,40320 Kč | 14 440,32 Kč |
| 500 | 132,39280 Kč | 66 196,40 Kč |
| 1 000 | 120,33996 Kč | 120 339,96 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |











