1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74990101241

DigiKey Part Number
732-10834-ND
Manufacturer
Manufacturer Product Number
74990101241
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
74990101241 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.689" (17.50mm)
Manufacturer
Würth Elektronik
LED Color
Yellow - Green
Series
Number of Cores per Jack
4
Packaging
Tube
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Tin
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
100119,41230 Kč11 941,23 Kč
1 000107,68633 Kč107 686,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč