1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7499010122

DigiKey Part Number
732-1651-ND
Manufacturer
Manufacturer Product Number
7499010122
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.665" (16.90mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
10135,39500 Kč1 353,95 Kč
50127,85680 Kč6 392,84 Kč
100120,33950 Kč12 033,95 Kč
500112,80126 Kč56 400,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč